The ITT CA3100E16S-8PB02-05 is a 5-position wall mount connector with a current rating of 22A and a voltage rating of 50V. It features a silver contact plating and meets IP67, waterproof, and dust tight ratings. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C and can be terminated via crimp. It is packaged in bulk and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3100E16S-8PB02-05 technical specifications.
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E16S-8PB02-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.