
This 4-position receptacle connector features a 41A current rating and is constructed from aluminium with copper contacts plated with silver. It is rated for operation between -55 and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |