
The ITT CA3100E18-10PB14 is a 4-position shielded receptacle connector with a current rating of 41A and an operating temperature range of -55°C to 125°C. It features a panel and flange mount and is rated to IP67, making it suitable for use in harsh environments. The connector is made from aluminium with copper contacts and silver plating, and is compliant with the MIL-DTL-5015 and CA-B series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-10PB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-10PB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.