
This 4-pin aluminium receptacle connector is rated for 41A and features a gold-plated copper contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is waterproof and dust-tight with an IP67 rating. It is available in a bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-10PBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-10PBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.