
The ITT CA3100E18-10PXBF80A176 is a 4-position receptacle connector rated for 41A current and operating within a temperature range of -55°C to 125°C. It features a body made of aluminum and contacts plated with gold. The connector is designed for panel and flange mounting and is rated for IP67, making it waterproof and dust tight. It is compliant with the MIL-DTL-5015 and CA-B series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-10PXBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-10PXBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.