
This 4-position receptacle connector features a current rating of 41A and a voltage rating of 50V. It is made from aluminium with copper contacts plated with silver and has a shielded design for reduced electromagnetic interference. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-10SB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-10SB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.