
The CA3100E18-11PB05-15 is a 5-position shielded receptacle with a current rating of 41A and an operating temperature range of -55°C to 125°C. It features a panel and flange mount and is rated to IP67, making it suitable for use in harsh environments. The receptacle is compliant with the MIL-DTL-5015 series and has a crimp termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |