
This 5-position shielded receptacle connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is rated IP67, indicating waterproof and dust-tight performance. The connector is constructed from aluminium with copper contacts and silver plating, and is terminated via crimp. It is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |