
This 5-position receptacle connector features a current rating of 41A and a voltage rating of 50V. It is constructed from aluminium with a cadmium plating and has copper or copper alloy contacts with a silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |