
The ITT CA3100E18-11SXB15 is a 5-contact shielded receptacle with a current rating of 41A. It features a body made of aluminium, contacts made of copper or copper alloy with silver plating, and is rated for operation between -55°C and 125°C. The connector is designed for panel or flange mounting and is compliant with IP67, waterproof, and dust-tight ratings. It is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-11SXB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-11SXB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.