
The ITT CA3100E18-12SB02 is a 6-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and can be terminated with crimping.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |