
This 6-position shielded receptacle connector features a voltage rating of 50V and a current rating of 22A. It is designed for through hole, panel, or flanges mounting and is rated for operation between -55°C and 125°C. The connector is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-12SB05-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-12SB05-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.