
The CA3100E18-1PB03-05 is a 10-position circular receptacle connector from ITT, rated for 50V and 22A. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The connector is designed for panel and flange mounting and is compliant with IP67, making it waterproof and dust tight. It has an operating temperature range of -55°C to 125°C and is available in bulk packaging.
ITT CA3100E18-1PB03-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-1PB03-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.