
The ITT CA3100E18-1PBF80A176 is a 10-position receptacle connector with a current rating of 22A. It features a body made of aluminium with a cadmium plating and copper contacts with gold plating. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is packaged in bulk and has a termination type of crimp. The connector is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-1PBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-1PBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.