The CA3100E18-1PF85 is a 10-position circular receptacle connector with an aluminium body and 10 contacts. It features a straight orientation and is suitable for panel, flanges, or wall mounting. The connector is packaged in bulk and is not radiation hardened. It is compliant with the MIL-DTL-5015 and CA series specifications.
ITT CA3100E18-1PF85 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-1PF85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.