
The ITT CA3100E18-20PYB is a 5-position circular connector with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |