
The ITT CA3100E18-23SB15 is a 10-position shielded receptacle connector with a current rating of 22A and an operating temperature range of -55°C to 125°C. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The connector is rated IP67 and is suitable for use in harsh environments. It is available in a bulk packaging option and is compliant with the MIL-DTL-5015 and CA-B series standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |