
This 2-position receptacle connector features a current rating of 41A and is rated for operation between -55°C and 125°C. It has a panel mount design and meets IP67, waterproof, and dust-tight ratings. The connector is made from aluminium with copper contacts and silver plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-3PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-3PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.