
The CA3100E18-3S15 is a 2-position receptacle connector with a current rating of 41A and a voltage rating of 50V. It features a shielded design and is rated for operation between -55°C and 125°C. The connector is made of aluminium with copper contacts and silver plating, and is terminated with crimp. It is available in bulk packaging and meets IP65, water resistant, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-3S15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-3S15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
