ITT CA3100E18-4PBF42 technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-4PBF42 to view detailed technical specifications.
No datasheet is available for this part.