This aluminium circular connector features 8 positions, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is rated for 50V and has a waterproof, dust-tight design with an IP67 rating. The connector is made of aluminium with a gold-plated contact finish and a cadmium shell finish.
ITT CA3100E18-8PBA176 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-8PBA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.