
This 7-position receptacle features a shielded design and is rated for 41A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is compliant with IP67, Waterproof, and Dust Tight ratings. It is made from aluminium with a cadmium plating on the body and copper alloy with silver plating on the contacts. The receptacle is packaged in bulk and has a panel mount with flanges.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |