General purpose circular receptacle connector featuring 14 positions and 14 contacts. Constructed with an aluminum shell and cadmium plating, it offers a straight orientation and panel mount capability. This connector supports a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C. Contact material is copper alloy with silver plating, and termination is solder. Rated IP65, it is water-resistant and dust-tight.
ITT CA3100E20-27S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 48.01mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.