
The ITT CA3100E22-14PDNF80 is a 19-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The connector is rated for operating temperatures between -55°C and 125°C and is compliant with IP65, water resistant, and dust tight ratings. It is available in bulk packaging and is suitable for use in panel and flange mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-14PDNF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-14PDNF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.