This 14-position circular receptacle connector features a current rating of 22A and a voltage rating of 50V. It is constructed with an aluminium body and copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It meets IP65, water-resistant, and dust-tight ratings and is compliant with the MIL-DTL-5015 series.
ITT CA3100E22-19SF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Depth | 48.01mm |
| Gender | Receptacle |
| Length | 69.85mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-19SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.