
The ITT CA3100E22-27SB15 is a 9-contact shielded receptacle with a current rating of 74A and a voltage rating of 50V. It features a body made of aluminium and contacts made of copper with a silver plating. The receptacle is rated for operation between -55°C and 125°C and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and is terminated with crimp connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E22-27SB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-27SB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.