This 3-position receptacle connector features a shielded design and is rated for 74A at 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is panel mount with flanges and is compliant with IP67, waterproof, and dust tight ratings.
ITT CA3100E22-2PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E22-2PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
