ITT CA3100E22-8P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 41mm |
| Gender | Male |
| Length | 125mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E22-8P to view detailed technical specifications.
No datasheet is available for this part.