
This 7-position receptacle connector features a 50V voltage rating and 74A current rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminium with a cadmium plating and has copper alloy and silver contacts. It is rated IP67, waterproof, and dust tight, and is available in bulk packaging. The connector is suitable for panel, flanges, and cable mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |