Circular connector, wall mount receptacle, featuring 9 contacts with silver-plated copper alloy contacts. Constructed with an aluminum body and cadmium plating, this connector offers a straight orientation and crimp termination. Rated IP65 for water resistance and dust tightness, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 50V.
ITT CA3100E24-11PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Receptacle |
| Length | 75.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-11PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.