
This 5-position circular connector features a 50V voltage rating and is constructed with an aluminium shell. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated IP67, making it waterproof and dust tight. The connector is terminated with a crimp connection and has a silver-plated contact finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-12PB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-12PB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.