This 24-position receptacle connector is made from aluminium with a cadmium plating and features a silver finish on the mating contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for use in IP67 environments and is suitable for panel, flange, or cable mounting. It is compliant with the MIL-DTL-5015 and CA-B series specifications.
ITT CA3100E24-28SB03-05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-28SB03-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.