
The CA3100E24-2SBA176 is a 7-position receptacle connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 41A and a voltage rating of 50V. The connector is made of aluminium with a cadmium plating and has copper alloy and copper contacts with gold and silver plating. It is rated IP67, waterproof, and dust tight, and is compliant with MIL-DTL-5015 and CA-B series. The connector is available in bulk packaging and can be mounted on a panel, flanges, or cable with solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |