
This 16-position receptacle connector features a 22A current rating, aluminium body with cadmium plating, and copper alloy contacts with silver plating. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 and CA-B series. It can be terminated through crimping and is suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E24-5PXBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-5PXBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.