
This 16-position receptacle connector features a 50V voltage rating and 22A current rating, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made from aluminium with a cadmium plating and has copper contacts with silver plating. The connector is rated IP67, waterproof, and dust tight, and is available in bulk packaging. It is not Reach SVHC compliant and is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |