
This aluminium receptacle connector features a cadmium shell and silver-plated contacts. It has a maximum operating temperature range of -55°C to 125°C and is rated for 50V. The connector is shielded and meets IP67 standards for waterproof and dust-tight performance. It is available in bulk packaging and can be mounted on a panel with flanges or cable.
ITT CA3100E24-9PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E24-9PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.