Circular connector, receptacle, straight orientation, with 22 positions and 22 contacts. Features silver-plated copper alloy contacts, an aluminum shell with cadmium and chromate plating, and a panel mount with flanges. Rated IP65 for water resistance and dust tightness, operating between -55°C and 125°C. Termination is solder, with a voltage rating of 50V.
ITT CA3100E28-11P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 55.12mm |
| Gender | Receptacle |
| Length | 76.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E28-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.