
The ITT CA3100E28-11SB01-05 is a 22-position wall mount receptacle with a current rating of 41A and an operating temperature range of -55°C to 125°C. It features a body made of aluminium, contacts made of copper with silver plating, and a termination type of crimp. The receptacle is rated for IP67, waterproof and dust tight, and compliant with the MIL-DTL-5015 series. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |