The ITT CA3100E28-15PB02-05 is a wall mount circular connector with 35 pins, featuring a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 22A. This connector is designed for wall mount applications and is suitable for use in a variety of environments.
ITT CA3100E28-15PB02-05 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100E28-15PB02-05 to view detailed technical specifications.
No datasheet is available for this part.