
The ITT CA3100E28-15SB15A176 is a 35-position shielded receptacle with a current rating of 22A. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is rated IP67, indicating it is waterproof and dust tight. It is designed for panel mount applications and is compliant with the MIL-DTL-5015 and CA-B series standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |