
The CA3100E28-16SB is a 20-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body made of aluminium and a shell finish of cadmium. The connector is rated for 50V and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-16SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-16SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.