
This 37-position receptacle connector features a body made of aluminium with a cadmium plating, copper alloy contacts with silver plating, and a maximum operating temperature of 125°C. It has a current rating of 22A and a voltage rating of 50V. The connector is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It can be mounted on a panel, flanges, or cable, and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |