
This 37-position receptacle connector features a 50V voltage rating and 22A current rating. It has an aluminium body and copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof and dust tight ratings. It is available in bulk packaging and is suitable for panel, flanges, and wall mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-21PZBF80-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-21PZBF80-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.