
The ITT CA3100E28-22PDNF80 is a 6-position, 6-contact circular connector with a receptacle gender. It features a body made from aluminium, with copper contacts that are silver plated. The connector has a current rating of 135A and a voltage rating of 50V. It is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. The connector is packaged in bulk and is terminated with crimp contacts.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |