
The ITT CA3100E28-22SB is a 6-position receptacle connector with a current rating of 135A. It features a body made of aluminium and contacts plated with silver. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, making it suitable for use in harsh environments. It is available in bulk packaging and is part of the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |