The ITT CA3100E28-51PBF80 is a 12-position receptacle connector with a maximum operating temperature range of -55°C to 125°C. It features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. The connector is rated for 50V and 41A and is available in bulk packaging. It is not radiation hardened and is not Reach SVHC compliant. The connector is rated for IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E28-51PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E28-51PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.