
This 12-position shielded receptacle connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is compliant with IP67 and MIL-DTL-5015 standards. The connector is made of aluminium with a cadmium plating and has copper alloy contacts with silver plating. It is available in a bulk packaging and can be mounted on a panel with flanges.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |