The ITT CA3100E32-15PB15 is an 8-position receptacle connector with a shielded design, rated for 50V and 245A. It features a panel mount with flanges and is compliant with IP67, making it waterproof and dust tight. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3100E32-15PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 245A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-15PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
