
This 30-position receptacle features a current rating of 41A and is constructed with an aluminium body, plated with cadmium. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The receptacle is terminated with crimp connections and is available in bulk packaging.
ITT CA3100E32-8PB03 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-8PB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.