
This 30-position receptacle connector is made from aluminium with a cadmium plating and features copper alloy contacts with silver plating. It has a current rating of 41A and is designed for panel mounting with flanges. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is compliant with the MIL-DTL-5015 and CA-B series and is available in bulk packaging.
ITT CA3100E32-8PB05-06 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E32-8PB05-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.